Stepper Motors NEMA17 CANop 68ozTq RS-485 Stepper&Drive
6-Position Rotary Switch, 2-Poles, 250mA, 30V, Through Hole, Panel Mount
SOT-23 Common Cathode Diode, -65°C to 150°C, 350mW
SWITCH ROTARY
Circuit Breaker Hydraulic Magnetic 1Pole 80A 125VDC
Stepper Motors NEMA23 CANop 210oz RS-232 Stepper&Drive
Stepper Motors NEMA24 CANop 340ozTq RS-232 Stepper&Drive
Cap RC Network 0.3uF 250VAC 20% 68 Ohm 30% 3R/3C 85°C
SP4T Rotary Switch, 4-Position, 30° Angle of Throw, 115VAC, 0.3A
3-Deck Rotary Switch, 30° Index Angle, 1A Current Rating, Panel Mount
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
Cap RC Network 0.5uF 250VAC 20% 50 Ohm 30% 3R/3C 85°C
Switch Key Lock N.O./N.C. DPDT 45 Flat Key Solder Panel Mount
Omron D4N-3CRE SP3T Fork Lever Lock Switch 10A 250VAC -30 to 70°C
SCRES SEALED CIRCULAR RECEPTACLE
H/shrink Genpur 9MM Yel
SWITCH ROTARY CONCENTRIC SHAFT,
3CE-4022-T01A