Vitec Electronics 34Z2254 technical specifications.
| Width | 9.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Manufacturer Series | 34Z |
| Height | 6.07 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 34Z2254 to view detailed technical specifications.
No datasheet is available for this part.