Search Results for "251r14s620gv4t johanson Lision Technology"
Filters
251R14S620GV4T
Johanson
Cap Ceramic 62pF 250V C0G 2% Pad SMD 0603 125°C Ultra Low ESR T/R
Datasheet
0603
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Capacitance:
0.000062