The Vishay T86E156M035NBBS is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 35VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.7. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a termination style of inward L. The capacitor meets the requirements of the Vishay TANTAMOUNT trademark and has a failure rate of B.
Vishay T86E156M035NBBS technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 5.3uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86E156M035NBBS to view detailed technical specifications.
No datasheet is available for this part.