Cornell Dubilier 160394M100D-F technical specifications.
| Capacitance | 0.39uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 160394M100D-F to view detailed technical specifications.
No datasheet is available for this part.