This SIL package pushbutton switch features a silver contact plating, a current rating of 3A, and a voltage rating of 125V AC. The switch is illuminated with a clear color and has a SPDT throw configuration. It meets the UL94 V-0 flammability rating and is suitable for solder termination.
NKK Switches YB15SKW01-28-CB-RO technical specifications.
| Package/Case | SIL |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-28-CB-RO to view detailed technical specifications.
No datasheet is available for this part.