The Kemet 75TN2680JA30K is a pulse film capacitor with a capacitance of 0.068uF and a DC rated voltage of 1600VDC. It has a tolerance of 10% and an ESR of 0.016. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet 75TN2680JA30K technical specifications.
| Capacitance | 0.068uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.016Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75TN2680JA30K to view detailed technical specifications.
No datasheet is available for this part.