Search Results for "1291 108 ml hilscher gesellschaft fuer systemautomation mbh"
Filters
108J
Hammond
General Purpose Audio Transformer, Epoxy Package, 300Hz Frequency
Datasheet
Through Hole
Active
Package/Case:
Epoxy
DC Resistance (DCR):
88R
Frequency:
300Hz
Height:
0.77inch