This D-Subminiature connector features 50 contacts with a terminal pitch of 1.38mm and a straight body orientation. It is designed for panel mount applications and has a maximum current rating of 5A and a maximum voltage rating of 250VAC.
Amphenol G17S500212 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 3 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol G17S500212 to view detailed technical specifications.
No datasheet is available for this part.