Amphenol 100RN51PM6 technical specifications.
| Mount | Panel |
| Number of Contacts | 51 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 100RN51PM6 to view detailed technical specifications.
No datasheet is available for this part.