The Amphenol XCede connector features a grey color with gold GXT contact plating. It is rated for operation between -55°C and 85°C and meets the UL94 V-0 flammability standard. The connector has 8 columns and is available in bulk packaging. It is not RoHS compliant and is designed for through hole mounting with press-fit termination.
Amphenol 10091777-C0E-80B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10091777-C0E-80B to view detailed technical specifications.
No datasheet is available for this part.