
The Amphenol Airmax VS series connector features zinc alloy contacts with chromate plating and lead-free construction. It is available in bulk packaging with 480 units per package. The connector is RoHS compliant and suitable for general use.
Amphenol 10037910-105LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037910-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
