The 225P10296XA2 is a film capacitor with a capacitance of 0.001uF, rated for 600VDC and 200VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperature range is -55°C to 85°C.
Vishay 225P10296XA2 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 600VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.32 X 6.35 X 13.97mm |
| Terminal Pitch | 15.57mm |
| Tradename | Filmite®/ORANGE DROP® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 225P10296XA2 to view detailed technical specifications.
No datasheet is available for this part.