This 2.5nF ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0805 package type. The capacitor is designed for use in a variety of applications, including electronic circuits and systems. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Fenghua (Hk) Electronics 0805B122K500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 0805(X7R,50V) |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0805(X7R, 50V) |
| Height | 1.25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0805B122K500NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.