This 2-terminal ceramic capacitor from Capax Technologies has a capacitance of 1uF and a DC rated voltage of 16V. It is a multilayer ceramic capacitor with a 0402 package type and dimensions of 0.508mm width, 1.016mm length, and 0.584mm height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Capax Technologies 0402X105K160SNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.016 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.584 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Capax Technologies 0402X105K160SNT to view detailed technical specifications.
No datasheet is available for this part.