Cap Ceramic 1.3pF 50V C0G 0.05pF Pad SMD 0201 175°C Low ESR
Passive Plus 0201N1R3AW500 technical specifications.
| Capacitance | 1.3pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
Download the complete datasheet for Passive Plus 0201N1R3AW500 to view detailed technical specifications.
No datasheet is available for this part.