DC Axial Fan 24V 5600RPM 25.3CFM 41dBA Sleeve Bearing 60x60x25.4mm
DPDT 5A 24VAC Power Relay, Plug-In, General Purpose
AC/DC SSR, 250V, 200mA, SPST-NO, DIP
12V Zener Diode, 500mW, 2.53% Tol, SOD-123, SMD
6A 250VAC 3-Pole Male Mains Power Connector, Quick Connect
Cermet Trimmer Resistor, 25kR, 10% Tol, 0.5W, 25 Turn, Through Hole
3-Pos 15A 300V Barrier Terminal Block, Through Hole, Screw, UL94 V-0
2.2uH Shielded SMD Inductor, 35A, 6767, Metal Composite
680uH 5% Axial Ferrite Inductor, 68mA, 25.3R DCR
1-Ch Supervisory IC, 3V Reset, SOT143-4, 5.5V Max
TVS Diode, 500W, 12V, Unidirectional, 2 Ch, TO-253-4
2.3V Supervisory IC, Reset Circuit, SOT143-4, 5.5V Max
325MHz Op Amp, Single, SOT-23-5, 700V/µs Slew Rate
DPDT Power Relay 5A 380VAC 24VAC Coil Plug-In
24V 50W DC-DC Converter, Full Brick, Isolated, 100-200V In
4.6V Voltage Detector IC, SOT143-4, Active High Reset
Supervisory IC, 1-Ch, 3.14V Reset, SOT143-4
Supervisory Circuit 2.63V SOT-143 SM T/R
MOSFET N-CH 20V 30mA 200MHz SOT143B
2V Supervisory IC, 1.2-5.5V, SOT143-4, Active Low Reset