Switching Transformers
(3,387 Bahagian)Perbaiki carian anda
Pengilang:
Wuerth Elektronik GmbH & Co. KG
Imej
Nombor Bahagian
PDF
Pengilang
Kategori
Penerangan
ROHS
750311486
Beli
CAD
Switching Transformers
Switching Transformer 1:10:10:0.219 0.18Ohm/0.22Ohm Prim. DCR 0.31Ohm/0.31Ohm Sec. DCR 8 Terminal Gull Wing SMD
Yes
750811330
Beli
CAD
Switching Transformers
Switching Transformer 6:1:1 0.15Ohm/0.042Ohm Prim. DCR 0.008Ohm Sec. DCR 14 Terminal Pin Thru-Hole
Yes
750316029
Beli
CAD
Switching Transformers
Switching Transformer 1:2.1 0.1Ohm Prim. DCR 0.15Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
7491195112
Beli
CAD
Switching Transformers
Switching Transformer 2.67:1:1:1 0.07Ohm/0.1Ohm Prim. DCR 0.02Ohm/0.023Ohm Sec. DCR 10 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
750317829
Beli
CAD
Switching Transformers
Switching Transformer 1:1.05 0.92Ohm Prim. DCR 0.87Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
760390013
Beli
CAD
Switching Transformers
Switching Transformer 1:1.7 0.35Ohm Prim. DCR 0.5Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
750313626
Beli
CAD
Switching Transformers
Switching Transformer 1:2 0.436Ohm Prim. DCR 0.581Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
750313638
Beli
CAD
Switching Transformers
Switching Transformer 1:1.3 0.35Ohm Prim. DCR 0.33Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
750310799
Beli
CAD
Switching Transformers
Switching Transformer 1:1:0.33 0.095Ohm/0.06Ohm Prim. DCR 0.074Ohm Sec. DCR 8 Terminal Gull Wing SMD
Yes
760390015
Beli
CAD
Switching Transformers
Switching Transformer 1:2 0.35Ohm Prim. DCR 0.57Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
760871543
Beli
CAD
Switching Transformers
Switching Transformer 140:22:6:16 3Ohm/0.4Ohm Prim. DCR 0.45Ohm/0.025Ohm Sec. DCR 12 Terminal Gull Wing SMD
Yes
750313734
Beli
CAD
Switching Transformers
Switching Transformer 1.1:1 0.419Ohm Prim. DCR 0.335Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
750313769
Beli
CAD
Switching Transformers
Switching Transformer 1:1.7 0.426Ohm Prim. DCR 0.481Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
750311564
Beli
CAD
Switching Transformers
Switching Transformer 3:1:1.75 0.036Ohm/0.092Ohm Prim. DCR 0.007Ohm Sec. DCR 10 Terminal Gull Wing SMD
Yes
750311590
Beli
CAD
Switching Transformers
Switching Transformer 2:1/2:1 0.015Ohm/0.02Ohm Prim. DCR 0.008Ohm Sec. DCR 12 Terminal Gull Wing SMD
Yes
750311771
Beli
CAD
Switching Transformers
Switching Transformer 3:3:1:1 0.225Ohm/0.225Ohm/0.185Ohm Prim. DCR 0.017Ohm Sec. DCR 12 Terminal Gull Wing SMD
Yes
750311692
Beli
CAD
Switching Transformers
Switching Transformer 1:5:5 0.325Ohm Prim. DCR 8.7Ohm/8.7Ohm Sec. DCR 8 Terminal Gull Wing SMD
Yes
750311797
Beli
CAD
Switching Transformers
Switching Transformer 2.5:1:1 0.055Ohm/0.07Ohm Prim. DCR 0.012Ohm Sec. DCR 12 Terminal Gull Wing SMD
Yes
750032052
Beli
CAD
Switching Transformers
Switching Transformer 1:10 0.02Ohm Prim. DCR 1.06Ohm Sec. DCR 10 Terminal Gull Wing SMD
Yes
750316028
Beli
CAD
Switching Transformers
Push-Pull Transformer 1.7:1 1A 72uH 420kHz SMD Automotive AEC-Q200
Yes
Menunjukkan 1 ke 25 daripada 500 sampel hasil.
Untuk melihat semua hasil (757) Jadi Premium