Current Transformers
(6,211 Bahagian)Perbaiki carian anda
Pengilang:
Coilcraft
Imej
Nombor Bahagian
PDF
Pengilang
Kategori
Penerangan
ROHS
CS1750L
Beli
CAD
Current Transformers
Current Transformer 1:750 62Ohm Prim. DCR 1125000uH Prim. 35000mA Prim. 2 Terminal Pin Thru-Hole
Yes
CS1100L
Beli
CAD
Current Transformers
Current Transformer 1:100 1.4Ohm Prim. DCR 20000uH Prim. 35000mA Prim. 2 Terminal Pin Thru-Hole
Yes
CS1050L
Beli
CAD
Current Transformers
Current Transformer 1:50 0.7Ohm Prim. DCR 5000uH Prim. 35000mA Prim. 2 Terminal Pin Thru-Hole
Yes
D1869L
Beli
CAD
Current Transformers
Current Transformer 1:50 0.7Ohm Prim. DCR 5000uH Prim. 35000mA Prim. 2 Terminal Pin Thru-Hole
Yes
CS1200L
Beli
CAD
Current Transformers
Current Transformer 1:200 4.5Ohm Prim. DCR 80000uH Prim. 35000mA Prim. 2 Terminal Pin Thru-Hole
Yes
CS2106L
Beli
CAD
Current Transformers
Current Transformer 1:500 0.007Ohm Prim. DCR 26Ohm Sec. DCR 75000uH Prim. 500mA to 20000mA Prim. 6 Terminal Pin Thru-Hole
Yes
CST1-125LC
Beli
CAD
Current Transformers
Current Transformer 1:125 500Vrms 0.0007Ohm Prim. DCR 6.5Ohm Sec. DCR 3000uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
CST2-125LC
Beli
CAD
Current Transformers
Current Transformer 1:125 500Vrms 0.0007Ohm Prim. DCR 6.5Ohm Sec. DCR 3000uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
CST2-050LC
Beli
CAD
Current Transformers
Current Transformer 1:50 500Vrms 0.0007Ohm Prim. DCR 1.5Ohm Sec. DCR 500uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
CST1-070LC
Beli
CAD
Current Transformers
Current Transformer 1:70 500Vrms 0.0007Ohm Prim. DCR 4.75Ohm Sec. DCR 980uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
CS4100V-01L
Beli
CAD
Current Transformers
Current Transformer 1:100 0.001Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 35000mA Prim. 4 Terminal Pin Thru-Hole
Yes
CS4200V-01L
Beli
CAD
Current Transformers
Current Transformer 1:200 0.001Ohm Prim. DCR 4Ohm Sec. DCR 80000uH Prim. 35000mA Prim. 4 Terminal Pin Thru-Hole
Yes
CST1-100LC
Beli
CAD
Current Transformers
Current Transformer 1:100 500Vrms 0.0007Ohm Prim. DCR 5.5Ohm Sec. DCR 2000uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
CST2-100LC
Beli
CAD
Current Transformers
Current Transformer 1:100 500Vrms 0.0007Ohm Prim. DCR 5.5Ohm Sec. DCR 2000uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
CST7030-100LC
Beli
CAD
Current Transformers
Current Transformer 1:100 500Vrms 0.0015Ohm Prim. DCR 10.68Ohm Sec. DCR 1330uH Prim. 20000mA Prim. 4 Terminal SMD Automotive AEC-Q200
Yes
Menunjukkan 1 ke 25 daripada 187 hasil.