Inductor Surface Mount
(435,061 Bahagian)Perbaiki carian anda
Pengilang:
Minntronix
Imej
Nombor Bahagian
PDF
Pengilang
Kategori
Penerangan
ROHS
MT-532-100
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 10uH 20% 100KHz 3.9A 0.042Ohm DCR T/R
Yes
MT-532-221
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 220uH 20% 100KHz 0.8A 0.61Ohm DCR T/R
Yes
MT-532-471
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 470uH 20% 100KHz 0.5A 1.27Ohm DCR T/R
Yes
MT-532-681
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 680uH 20% 100KHz 0.4A 2.02Ohm DCR T/R
Yes
MT-532-1R0
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 1uH 20% 100KHz 6.8A 0.009Ohm DCR T/R
Yes
MT-532-1R5
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 1.5uH 20% 100KHz 6.4A 0.01Ohm DCR T/R
Yes
MT-532-3R3
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 3.3uH 20% 100KHz 5.4A 0.015Ohm DCR T/R
Yes
MT-532-4R7
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 4.7uH 20% 100KHz 4.8A 0.02Ohm DCR T/R
Yes
MT-532-6R8
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 6.8uH 20% 100KHz 4.4A 0.027Ohm DCR T/R
Yes
MT-532-220
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 22uH 20% 100KHz 2.7A 0.085Ohm DCR T/R
Yes
MT-532-330
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 33uH 20% 100KHz 2.1A 0.11Ohm DCR T/R
Yes
MT-532-470
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 47uH 20% 100KHz 1.8A 0.14Ohm DCR T/R
Yes
MT-532-680
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 68uH 20% 100KHz 1.5A 0.23Ohm DCR T/R
Yes
MT-532-101
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 100uH 20% 100KHz 1.3A 0.28Ohm DCR T/R
Yes
MT-532-151
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 150uH 20% 100KHz 1A 0.41Ohm DCR T/R
Yes
MT-532-331
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 330uH 20% 100KHz 0.6A 1.02Ohm DCR T/R
Yes
MT-532-102
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 1000uH 20% 100KHz 0.3A 3Ohm DCR T/R
Yes
MT-532-2R2
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 2.2uH 20% 100KHz 6.1A 0.012Ohm DCR T/R
Yes
MT-532-150
Beli
CAD
Inductor Surface Mount
Inductor Power Wirewound 15uH 20% 100KHz 3.1A 0.06Ohm DCR T/R
Yes
Menunjukkan 1 ke 25 daripada 20 hasil.