Ferrite Beads
(31,193 個零件)篩選器
圖片
零件編號
PDF
廠商
類別
描述
ROHS

MCB1608S102C-SN-02
購買
CAD
Ferrite Beads
Ferrite, Bead, 1Kohm at 100MHz, 100mA, 0.7Ohms Dcr Max, SM, 0603
Yes

MHC3216S101Q-SN-02
購買
CAD
Ferrite Beads
Ferrite, Bead, 100Ohm at 100MHz, 3A, 35Mohms Dcr Max, SM, 1206, Pb-Free
Yes

MCB1608S182A-SN-02
購買
CAD
Ferrite Beads
Ferrite, 1800Ohm at 100MHz, 50mA, 1.5Ohms Dcr Max, SM, 0603, Pb-Free
Yes

MHC1608S181N-SN-02
購買
CAD
Ferrite Beads
Ferrite, Bead, 180Ohm at 100MHz, 1500mA, 100Mohms Dcr Max, SM, 0603
Yes

MHC1608S221N-SN-02
購買
CAD
Ferrite Beads
Ferrite, 220Ohm at 100MHz, 750mA, 0.3 Ohms Dcr Max, Sm2, 0603, Pb-Free
Yes

MCB1608S601F-SN-02
購買
CAD
Ferrite Beads
Ferrite, Shld, 600Ohm at 100MHz, 210mA, 0.45Ohms Dcr Max, 0603
Yes

MHC2012S400M-SN-02
購買
CAD
Ferrite Beads
Ferrite, Bead, 40Ohm at 100MHz, 1.5A, 0.05Ohms Dcr, SM, 0805
Yes

MHC1608S601NA
購買
CAD
Ferrite Beads
Ferrite, Bead, 600 Ohms at 100MHz, 1.0 A min, 0.15 Ohms Dcr Max, SM, 2 P, 0603, -55 to 125 C
Yes

MHC1005S300NA-222
購買
CAD
Ferrite Beads
Ferrite, Bead, 30Ohm at 100MHz, 25%, 2200mA, 0.035Ohms Dcr Max, Sm2, 0402, A-Temp(40C to 125C)
Yes

MCB1005S241FA
購買
CAD
Ferrite Beads
Ferrite, Bead, 240 Ohms, 100MHz, 300mA, 0.3 Ohm Dcr Max, Sm2, 0402, A-Temp (-40 to 125C)
Yes

MHC2012S101R-SN-02
購買
CAD
Ferrite Beads
Ferrite, Bead, 100Ohm at 100MHz, 4A, 0.02Ohms Dcr Max, SM, 0805
Yes

MHC2012S600U-SN
購買
CAD
Ferrite Beads
Ferrite, Bead, 60Ohm at 100MHz, 3000mA, SM, 0805, (.025Dcr), Pb-Free
Yes

MHC4532S800W-SN-02
購買
CAD
Ferrite Beads
Ferrite, Bead, 80Ohm at 100MHz, 6A, 10Mohms Dcr Max, SM, 1812
Yes

MHC2012S221PQ-SN-02
購買
CAD
Ferrite Beads
Ferrite, Bead, 220Ohm at 100MHz, 2.5A, 0.05Ohms Dcr Max, SM, 0805, Pb-Free, A-Temp(-40C to 125C)
Yes
顯示 1 至 25 的 201 個結果。