Switch Other
(14,841 Части)Фильтры
Изображение
Номер детали
PDF
Производитель
Категория
Описание
ROHS

FDPW325MR
Купить
CAD
Switch Other
Fusible panelboard switch, FDPW, 400A, Three-pole, 240 Vac, 250 Vdc, 200 kAIC at 240 Vac, 10 kAIC at 250 Vdc, 250-750 MCM or (2) 3/0-250 MCM, Class R fuses, 125 hp at 240 Vac, 50 hp at 250 Vdc, Single, horizontal, Main
Unknown

029367
Купить
CAD
Switch Other
T0 On-Off Button, T0, 20 A, Rear Mounting, 1 Contact unit(s), Contacts 2, Spring-Return In Start Position, 90 Deg, maintained, With 0 (Off) Position, With Spring-Return To 1, 0-1 START, Design Number 15511
Unknown

FDPWS322R
Купить
CAD
Switch Other
Fusible panelboard switch, FDPW, 60A, Three-pole, 240 Vac, 250 Vdc, 200 kAIC at 240 Vac, 10 kAIC at 250 Vdc, 14-1/0, Class R fuses, 15 hp at 240 Vac, 10 hp at 250 Vdc, Single, horizontal, Branch
Unknown

098608
Купить
CAD
Switch Other
TM On-Off Button, TM, 10 A, Flush Mounting, 1 Contact unit(s), Contacts 2, 90 Deg, Momentary, With 0 (Off) Position, With Spring-Return From Start To 1, 0-I START, Design Number 8178
Unknown

081572
Купить
CAD
Switch Other
T0 On-Off Button, 20 A, Flush Mounting, 1 Contact unit(s), Contacts 2, Spring-Return In positions 0 And 1, 45 Deg, Momentary, With 0 (Off) Position, With Spring-Return From Both directions, 0 1, Design Number 15366
Unknown

199963
Купить
CAD
Switch Other
Moeller series P1 Main switch, 40 A, rear mounting, 3 pole, STOP function, With black rotary handle and locking ring, Lockable in the 0 (Off) position, with 4 x 25mm shaft and interlock extensions
Unknown

RHS004-N11DC-B-A
Купить
CAD
Switch Other
Hook Switch DPST, 2 Pos, Th, 8 P, 5.0 V, 1.0 A, -40 to 85 C
Yes

0 275 03
Купить
CAD
Switch Other
3-way cam switch with off position PR12 - 2P - 6 contacts - screw fixing on door
Unknown
Показано 26 до 50 из 500 результатов образец.
Для просмотра всех результатов (19,998) Перейти к премиум-версии