TURNING PLATE DIA.:380MM
Tiro Clas Steel Lockable Cabinet, 1030 x 852 x 625mm
Tiro Clas 2 Doors Metal Lockable Cupboard, 2000 x 1000 x 460mm
Tiro Clas 2 Door Vented Steel Locker, 1950 mm x 600 mm x 500mm
Tiro Clas Plastic Lockable Cabinet, 1030 x 852 x 625mm
Tiro Clas Work Bench Kick Step, 1120mm x 40mm x 40mm
Tiro Clas Storage Unit x 815mm
Tiro Clas Steel 6 Drawer Storage Unit, 1030mm x 852mm x 625mm
Tiro Clas Metal Bench Frame, 400mm x , 400mm
Tiro Clas Steel Bench Frame, 457mm
Tiro Clas 2 Door Steel Locker, 1950 mm x 800 mm x 500mm
Tiro Clas Steel Lockable Cabinet, 1030 x 852 x 625mm
Tiro Clas Floor Standing Cabinet
Tiro Clas Drawer, 625mm x 492mm x 230mm