Socomec
Socomec is a global specialist in power management solutions, offering a comprehensive range of products and services for electrical distribution, energy storage, and power generation. Their expertise spans UPS systems, switchgear, surge protection, and monitoring solutions designed to ensure the availability, quality, and safety of electrical power for various industries.

Top Parts
14070520
Socomec Shaft, For Use With S00 Type Handle
3831 3006
63 A 3P Fused Switch Disconnector, 00C Fuse Size
38299339
NEUTRAL LINK 400A
14212111
Socomec Handle, For Use With Fuserbloc Series
38313039
400 A 3P Fused Switch Disconnector, 2 mm Fuse Size
38416010
100 A 4P Fused Switch Disconnector, A4 Fuse Size
48251201
ENERGY METER DIRIS A40
36414001
32 A 3P + N Fused Switch Disconnector, A1 Fuse Size
3631 4002
25 A 3P + N Fused Switch Disconnector, 10 x 38 mm Fuse Size
3831 6005
Fuse Block 50A DIN Rail
48503010
Socomec Countis E50 LCD Digital Power Meter, 92mm x 92mm, 3 Phase
48250206
Socomec Digital Panel Multi-Function Meter,
48250203
Socomec PLC Expansion Module Communication
48250092
Socomec PLC Expansion Module Communication
48503005
ENERGY METER COUNTIS E30
3998 4025
Socomec Terminal Shroud, For Use With NH and High Speed (UR) Fuses
48503011
Socomec Countis E50 LCD Digital Power Meter, 92mm x 92mm, 3 Phase
38413021
200 A 3P Fused Switch Disconnector, B1-B2 Fuse Size
38299320
NEUTRAL LINK 160A
3831 6011
125 A 4P Fused Switch Disconnector, 22 x 58 mm Fuse Size
14112111
DOOR HANDLE BK 32-63A
3631 4003
32 A 3P + N Fused Switch Disconnector, 10 x 38 mm Fuse Size
3831 6024
250 A 4P Fused Switch Disconnector, 1 mm Fuse Size
48250094
Socomec PLC I/O Module 4 x I/O,
14190000
Socomec Shaft, For Use With S00 Type Handle