Rosenberger is a global manufacturer of high-frequency and high-voltage connection and cable solutions. They specialize in RF coaxial connectors, cable assemblies, and other related components for various industries including telecommunications, automotive, and test and measurement.

Straight SMA Female Jack PCB Connector, 50 Ohm, 12.4 GHz
SMP Termination, Jack, 18 GHz, 1.0 Watt, 50 Ohm
Mini-SMP Straight Plug PCB, 50 Ohm, 65 GHz
N Type 50 Ohm Female Straight Panel Jack, Crimp/Solder
SMP Straight Jack to SMP Straight Jack Adaptor, 50 Ω, 26.5 GHz
SMP Straight Plug PCB, 50 Ohm, 26.5 GHz, Limited Detent
Mini-SMP Adaptor Jack - Jack, 50 Ohm, 65 GHz
SMA RF Connector, 0-18GHz, 50 Ohm, Solder, Right Angle, Female, Gold
Conn SMB-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount M/F Gold Over Nickel Bag
RF Connector Adapter, RPC-7-BNC, Male, Plug,
RF Connector, Male, Panel Mount, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
Fixed Attenuator, 0MHz Min, 12400MHz Max,
RF SMA Connector, Female, Solder, 18GHz, 50R, Gold
FAKRA HF, Right Angle Plug
Cable socket SMA straight 50 Ohm, 32K107-306L5, Rosenberger
FAKRA - HF PLUG FOR PCB
SMB RF Connector, Male, Solder, Right Angle, 50 Ohm, 0-4GHz
RF Connector,
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST F/F Gold
Interconnection Device, ROHS COMPLIANT