Nidec is a global manufacturer of electric motors, components, and systems. They specialize in a wide range of products including automotive components, industrial machinery, and consumer electronics.

Low-Cost Conductive Plastic Potentiometer, Single-Turn, 1kΩ
Contactless Rotary Position Sensor - 360° Magnetic Encoder
Dual-Axis Inclinometer / Tilt Sensor (MEMS)
M-22S10 1kΩ 10-Turn Potentiometer, Wirewound, 2W
Non-Contact Hall-IC Angle Sensor, 360° Travel, 0.5-4.5V Output
Contactless Hall Effect Coreless Angle Sensor - 360 Degree Rotational
Contactless Hall Effect Linear Position Sensor with Redundant Output
360° Wide Angle Inclinometer / Tilt Sensor
Non-contact Rotary Angle Sensor, ±90° ±1%FS
Contactless Rotary Position Sensor - 45 Degree Electric Angle
THD2000 Series Contactless Hall Effect Tilt Sensor, ±60°
Contactless Hall Effect Potentiometer, Single-Turn Precision Sensor
Dual Output Drip-proof Multi-Turn Contactless Angle Sensor, 12 Turns, ±2160°
High Precision Conductive Plastic Angular Potentiometer, 5kΩ, 350°, ±0.1% Linearity
30mm Contactless Angle Sensor, 0-330° Electrical Angle, 5V Input
Hall-IC Contactless Angle Sensor, 20mm Blind Hollow Shaft, Single Output
Contactless Angle Potentiometer, Single Output, 360 Degree
CP-45F Series Conductive Plastic Multiturn Potentiometer, 10-turn, 10k Ohm
Contactless Hall Effect Redundant Angle Sensor - 360 Degree
LP-100F Series Linear Motion Potentiometer 100mm Stroke 1k Ohm