Type | Manufacturer |
---|---|
Website | https://www.micron.com/ |
Phone number | +1 208-368-4000 |
Address | 8000 S Federal Way Boise, Idaho 83716 USA |
Micron Technology, Inc. is an American multinational corporation that produces and sells computer memory and data storage devices. The company, sometimes referred to as Micron, has its headquarters in Boise, Idaho, and additional locations in California, Texas, Virginia, and other locations around the world. As of September 2021, Micron Technology has approximately 40,000 employees and serves customers in more than 35 countries.
The company is publicly traded on the NASDAQ stock exchange under the ticker symbol MU.
Recent acquisitions by Micron Technology include:
- Inotera Memories (Taiwanese DRAM maker)
- Elpida Memory (Japanese memory company)
- Tidal Systems Inc. (software-defined networking)
- FWDNXT (AI hardware and software company)
- Kumu Networks (wireless communications company)
The address of Micron Technology's headquarters is:
- 8000 S. Federal Way, Boise, Idaho 83716, USA
Micron Technology's largest offices worldwide include:
- Milpitas, California: 3001 Orchard Parkway, San Jose, California 95054, USA
- Austin, Texas: 12100 35th Street North, Austin, Texas 78753, USA
- Manassas, Virginia: 9600 Godwin Drive, Manassas, Virginia 20110, USA
Micron Technology's manufacturing facilities are located in:
- Hiroshima, Japan: 7-1, Shimoishigami, Higashihiroshima, Hiroshima, Japan
- Taoyuan City, Taiwan: No. 1, Li-Hsin Road 6, Science-Based Industrial Park, Hsinchu, Taiwan
- Singapore: 1 North Coast Drive, Singapore 757432
- Manassas, Virginia: 9600 Godwin Drive, Manassas, Virginia 20110, USA
- Lehi, Utah: 800 E 1700 S, Lehi, Utah 84043, USA
Micron Technology's product portfolio is primarily focused on computer memory and data storage devices. Here are some of the taxonomies their products relate to:
- DRAM (Dynamic Random Access Memory) - Used in computers and other digital devices to temporarily store data
- NAND Flash Memory - Non-volatile memory used in solid-state drives (SSDs), memory cards, and USB drives
- NOR Flash Memory - Non-volatile memory used in embedded systems and mobile phones for boot code and firmware storage
- 3D XPoint Memory - A new type of non-volatile memory developed jointly by Intel and Micron Technology, used in high-performance computing and data analytics applications
- Hybrid Memory Cube (HMC) - A high-bandwidth memory solution used in networking, computing, and other applications that require high-speed data access
In addition to these primary product categories, Micron Technology also produces a range of specialty memory products for various applications, including automotive, industrial, and networking. These products are designed to meet the unique requirements of these industries, such as high reliability and ruggedness.