Taiwan-based manufacturer, founded in 1990, specializing in connectors, flat flexible cables (FFC), and wire harness assemblies for industries such as consumer electronics, computing, communications, automotive, industrial, and optoelectronics.

Phone Jack
Mini DIN Jack Vertical
DC Power Jack SMT Type 0.65mm
1mm ZIF FPC/FFC UpSide Contact Surface Mount Connector
0.3mm ZIF FPC One-Touch Connector
1mm R/A DIP Type ZIF FFC/FPC Connector
0.4 Pitch BTB Plug Connector SMT
4.2mm Power Connector Right Angle
DC Power Jack 3P DIP
RCA Jack
1mm ST. SMT Type LIF FFC/FPC Connector
6X4 Position Side Entry PCB Jack
Power Connector Straight
10-Position Shielded Side Entery PCB Jack
Flat Pin Shielded Top Entry PCB Jac
1.25mm ZIF FFC/FPC DIP Connector
0.5mm ZIF FFC/FPC Downside Contact Surface Mount Connector
Conn USB RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
5.08mm Right Angle Power Header Connector
0.4 Pitch BTB Plug Connector SMT S/T Type Assembly