International Semiconductor is a global manufacturer of advanced semiconductor solutions, specializing in the design and production of integrated circuits and discrete components for a wide range of industries.
Zener Diode, 20V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
TVS Diode, 5000W, 26V VRWM, Bidirectional, Silicon
Zener Diode, 3.3V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41
Zener Diode, 8.5V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN
Zener Diode, 120V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,
Zener Diode, 75V V(Z), 5%, 2W, Silicon
Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41
Zener Diode, 18V V(Z), 10%, 0.25W
Zener Diode, 6.6V V(Z), 5%, 0.25W, Silicon, DO-35, DO-35, 2 PIN
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35
Stabistor Diode, 3.7V V(FM), Silicon, DO-35, DO-35, 2 PIN
Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon
Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Unidirectional, 1 Element, Silicon
Zener Diode, 8.5V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon