KR Electronics
KR Electronics is a manufacturer of electronic components, specializing in transformers, inductors, and related magnetic components.
Top Parts
2223
Low Pass RF Filter
2708
160MHz RF Bandpass Filter, Surface Mount
3002
174MHz RF Bandpass Filter
2840
150MHz RF Differential Lowpass Filter
2371
Low Pass RF Filter
2970
2.8125MHz RF Bandpass Filter
2260
RF Low Pass Signal Filter
2915
60MHz RF Bandpass Filter
2935
71MHz RF Bandpass Filter, Elliptic Type
2233
Low Pass RF Filter, Signal Filter
3265
RF Bandpass Filter 2-33MHz SMT
3039
25.5MHz RF Lowpass Filter
3049
RF Bandpass Filter, 150 MHz
2750
165MHz RF Lowpass Filter
3283
500MHz RF Bandpass Filter
2769
70MHz RF Bandpass Filter, Surface Mount
2696
6.25MHz RF Bandpass Filter, Surface Mount
3042
140MHz RF Bandpass Filter
2390
Low Pass RF Filter
2841
286MHz RF Bandpass Filter, Surface Mount
2969
10MHz RF Elliptic Lowpass Filter
2847
40MHz RF Lowpass Signal Filter
2370
Low Pass RF Filter
2954-SMA
1210 MHz bandpass filter
2926
60 MHz bandpass filter