Japan Aviation Electronics Industry (JAE) is a leading manufacturer of electronic components, specializing in connectors for aerospace, automotive, and industrial applications.

Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole
Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount
24-26 AWG SSL Contact, Socket Solder Surface Mount, Right Angle
Conn Housing RCP 2 POS 2.5mm Crimp Straight Cable Mount
Backshells Straight clamp Short screw M2.6
Connector Accessories Front Cap Straight Polybutylene Terephthalate Orange Automotive
Connector Accessories Sliding Lock
Junction Shell 180° 20 Shell Size
Conn Board to Board PIN 6 POS 0.8mm Solder ST SMD
Conn Circular SKT 6 POS RA Cable Mount 6 Terminal 1 Port
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
Conn Shrouded Header HDR 12 POS 2.2mm Solder RA Thru-Hole Automotive
Connector Accessories Bushing Synthetic Rubber Dark Green Size 40
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Conn Board to Board RCP 50 POS 0.5mm Solder ST SMD
Cable Assembly Lead 0.2m 28-32AWG Wire to Board SKT Crimp Bag
Conn Housing RCP 26 POS 2.54mm Crimp ST
Conn Housing RCP 9 POS Crimp ST Cable Mount
Connector Accessories Memory Card Connector Frame Polyphenylene Sulfide
Conn Board to Board PL 70 POS 0.8mm Solder ST SMD