Advanced Industrial Computer is a manufacturer specializing in rugged and industrial computing solutions. They provide a range of products designed for demanding environments, including industrial PCs, embedded systems, and related hardware.

BAREBONE 2U CASTOR-AVID AIRSPEED5K 6G B/P & 6G EXP
CANISTER, FRU PART FOR TINTRI 4U24,SINGL, NO MB, NEW NIC CBL
6G SASSINGLE 28 PORT EXPANDER MOUDLE,ROHS
Oem, Tri Ha 4U24 Chassis, Single Cpu Platform, Mp Version
3U 16X3.5" HS JBOD, W/ D. EXP & 500WRPS, W/O DR, H-TRAY
Barebone, 1U Castor Telco Server W/o Bezel, 0+0
Oem, Silicom 10GB 2PORT Ethernet Card, Pcie, INTEL*540 Nic
26" Ball-bearing Tool-less Sliding Rail, For XJ3000 4U60 Jbo
USB LCD MODULE FOR OEM-KC-2U01-0X-R
16 BAY SAS 6G BP FOR 3U16 SERVER W/EXP,PCI,CBL,BKT KIT
DESCRIPTION: BAREBONE, 1U CASTOR TELCO SERVER W/O BEZEL,0+0
POWER SUPPLY AIC 950W PS MODULE
2U 4 X 3.5" Hot-swap, 2 X 5.25", 500W 1+0 Single Psu & Kent
CABLE, NIC CARD FOR PSG-CHS-TITRTHDB4-X10
3U16 Gemini Avid W/LITE-2R/C 6GB B/p 23" Rail W/o G-tray
1U, 400W Psu, 3*4028MM Pwm Fans, Io Shield, Silk Screen, Ctn N
Motherboard Only F/aic Chassis P/n: PSG-OB-AVIDCTDP1-120
Entry-level 3U 16BAY 6G Sas, Dual Exp, 2UP, 2DWN
Barebone, 3U Gemini-avid Amg 6G B/p & 6G Exp
FRU, THUNDERBOLT SLIDING RAIL SET