Type | Manufacturer |
---|---|
Website | https://www.ge.com/ |
Phone number | +1 203-373-2211 |
Address | 5 Necco Street,Boston, MA 02210 |
General Electric (GE) is a globally renowned conglomerate, operating under several popular aliases such as GE Appliances, GE Aviation, GE Healthcare, and GE Power. Founded in 1892, the company has grown exponentially and diversified into various industries, including aviation, healthcare, power, renewable energy, digital technology, and financial services. General Electric employs approximately 174,000 talented individuals worldwide and serves millions of customers across the globe, with its innovative products and solutions enhancing efficiency, productivity, and sustainability in numerous sectors.
- Stock exchange market: New York Stock Exchange (NYSE)
- Ticker symbol: GE
Recent acquisitions:
- In 2021, GE Renewable Energy acquired LM Wind Power, a leading manufacturer of wind turbine blades, to strengthen its position in the renewable energy market.
- In 2021, GE Healthcare acquired BK Medical, a prominent provider of advanced surgical imaging solutions, to expand its medical imaging portfolio and improve surgical procedures.
Headquarters:
- General Electric Company, 5 Necco St, Boston, MA 02210, United States
Largest offices (worldwide):
- GE Aviation: One Neumann Way, Cincinnati, OH 45215, United States
- GE Healthcare: 3000 N. Grandview Blvd, Waukesha, WI 53188, United States
- GE Power: 299 Garlington Rd, Greenville, SC 29615, United States
- GE Renewable Energy: 463 Rue de Blanzac, 33270 Bouliac, France
Manufacturing facilities:
- GE Aviation: 1 Neumann Way, Cincinnati, OH 45215, United States
- GE Power: 300 Garlington Rd, Greenville, SC 29615, United States
- GE Renewable Energy: 111 River Street, Schenectady, NY 12305, United States
- GE Appliances: 4000 Buechel Bank Rd, Louisville, KY 40225, United States
- GE Healthcare: 8200 W. Tower Ave, Milwaukee, WI 53223, United States
Please note that GE has numerous other offices and manufacturing facilities across the globe. The above-listed locations are only a few examples, and the company's presence extends to several other countries and regions.
General Electric's product portfolio in the electronics industry includes the following taxonomies:
- Power Generation Equipment: Gas turbines, steam turbines, generators, wind turbines, solar panels.
- Electrical Distribution Equipment: Transformers, switchgear, circuit breakers, control systems.
- Aviation: Jet engines, turboprop engines, avionics, digital solutions.
- Healthcare: Medical imaging devices, diagnostic equipment, patient monitoring systems, and biopharmaceutical manufacturing technologies.
- Lighting Solutions: LED lighting, smart lighting, commercial and industrial lighting.
- Digital Industry Solutions: Software, analytics, cybersecurity, asset performance management, automation.