Gedore is a manufacturer of high-quality tools and workshop equipment, including a range of electronic components and tools designed for the electronics industry.

Combined Spanner 20 mm No. 7
Gedore 1955551 (1.30/0) Internal Extractor, 12-15 mm
Gedore 6 mm Combination Spanner Vanadium Steel, 100 mm
GEDORE 33 T 10 NUT DRIVER, T HANDLE
GEDORE 8791-09 Torque, Wrench, Open End Fitting, 9mm Drive
Gedore 16mm with 1/2 in Drive Socket Hex 39.5 mm
GEDORE IN 20 5 SOCKET DRIVER, 1/4"DRV, HEXAGON, 5MM
Gedore 30 GMU-10 17 Piece Socket Set 3/8 in Square Drive
GEDORE 7-080 COMBINATION SPANNER SET
Gedore 8 Piece Vanadium Steel Metric Combination Spanner Set
Gedore 25mm with 1/2 in Drive Socket Hex 41.5 mm
Gedore 27mm with 1/2 in Drive Socket Hex 41.5 mm
GEDORE 6 8X10 SPANNER, OPEN JAW, 8X10MM
GEDORE 1993 U-20 RATCHET, REVERSIBLE
GEDORE 7 R 12 COMBINATION SPANNER, RATCHET
Gedore 13mmx15mm Open Ended Spanner, 188 mm length
GEDORE 250 BS-30 HAMMER, SURFACE PROTECTIVE
SPANNER, SINGLE OPEN END, 30MM; Metric AF Size: 30mm; SVHC: No SVHC; Length: 263mm ; RoHS Compliant: NA
Gedore 6 piece Punch Set, 150 mm
SPANNER, SINGLE OPEN END, 10MM; AF Size - Metric: 10mm; Length: 106mm; SVHC: No SVHC (20-Jun-2013) ; RoHS Compliant: NA