Gardtec
Gardtec is a UK-based manufacturer specializing in electronic security and alarm systems. They offer a range of products including control panels, keypads, and accessories for intruder alarms and access control.

Top Parts
SC120-W5SS
120mm Stainless Steel Fan Guard
SC162-W5
SC Series 162 mm Steel Bright Nickel Chrome 5 Place Screw Mount Fan Guard
SC120-W4
SC Series 115.6 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
SC80-P15/30
80MM PLASTIC FAN GUARD 30PPI
SC60-W3
Guard Thermal Management
SC120-P10
SC Series 120 mm Plastic Through Hole Black 4 Place Screw Mount Fan Guard
SC30-W1
SC Series 24 mm Steel Bright Nickel Chrome 4 Position Wire Fan Guard
AFM-162M
Fan Guard
HP75-24
Fan Power Cord 24 Inches Length 45 Degree Plug Head Designed to Fit All Fans
AFM-60M
AFM Series 60 mm Aluminum/ Stainless Steel Fan Filter
AFM-127M
Thrml Mgmt Access Fan Filter Screen 127mm Aluminum/Stainless Steel
SC162-W1
Bright Nickel Chrome 6.04 inch 2 Position Fan Guard
GHP75-72P
GREEN FAN CORD 72 NEMA 1-15PLUG
SC1000-W1
SC Series 222.3 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
SC92-W2
SC Series 90 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
GHP100-24P
GARDTEC GHP100-24P GREEN FAN POWER CORD
CPXLCD-RS
Security Alarm Control Panel, 250 x 195 x 80mm
SC120-W2
SC Series 115.6 mm Steel Bright Nickel Chrome 2 Place Screw Mount Fan Guard
SC60-P15/45
SC Series 60 mm Plastic Polyurethane Foam 4 Place Screw Mount Fan Guard
SC80-M30/5
SC Series 80 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
01600P
Gardtec 600 Alarm Panel
HP25-24
HP Series 25 mm Fan Cord
SC80-W2B
SC Series 76.5 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
SC80-W6
SC Series 80 mm 5 Rings Steel Bright Nickel Chrome Fan Guard
HP100-36
FAN CORD 36 18/2 SPT1 300V