Finder is a leading manufacturer of electronic components, specializing in relays, timers, and control devices. With a commitment to quality and innovation, Finder provides reliable solutions for a wide range of industrial and commercial applications.

Ultra-slim Solid State PCB Relay, 1 NO (SPST-NO), 6A, 24V DC Input, 24V DC Output
38 Series SSR Interface Module, DC Output, 24V DC Input, 2A, 6.2mm Wide
Modular Contactor, 25A, 24V AC/DC Coil, DPST-NO, AgNi Contacts
Modular Contactor 25A, 24V AC/DC Coil, 2NO (DPST-NO), AgNi Contacts
FINDER 41.61.8.230.0000 General Purpose Relay, 41 Series, Power, SPDT, 230 VAC, 16 A
FINDER 38.31.0.024.8240 General Purpose Relay, 38 Series, Interface, SPST-NO, 24 V, 5 A
RELAY, DPCO, 48VAC
62 SERIES - POWER RELAYS 16 A
RELAY 5533 24V 3RT
PCB power relay 12 VDC 250 mW, 43.41.7.012.5000, Finder
Solid State Relay 230V DC-IN 30A AC-OUT 4-Pin
Finder 77.45.8.230.8650 Relay IP20
Electromechanical Relay, SPDT, AC/DC Output
Electromechanical Relay 5VDC 125Ohm 15A SPDT(20x10x10.7)mm THT Miniature Relay
FINDER 99.01.0.024.50 LED MODULE
Power/Signal Relay, DPST, Momentary, 0.052A (Coil), 24VDC (Coil), 1250mW (Coil), DC Input, AC Output, DIN-Rail Mount
FINDER 095.08 BUSBAR, 8WAY
FINDER 097.01 RELAY ACCESSORIES