Flexa is Manufacturer of electronics componentspecializing in cable protection conduits and cable protection systems.

Screw fitting
Screw fitting Rated width=21 PG16 straight Plastic (PP), impact-proof, 5020.130.016, Flexa
Screw fitting Rated width=21 mm M20 straight Plastic (PP), impact-proof, 5020.330.020, Flexa
Metallic tubing 17 10 m, 1011.111.014, Flexa
Metallic tubing 14 10 m, 4011.111.010, Flexa
Screw fitting Rated width=27 PG21 straight Plastic (PP), impact-proof, 5020.130.021, Flexa
Metallic tubing 14 10 m, 1011.111.011, Flexa
Screw fitting Rated width=19 PG13.5 straight Brass, nickel-plated, 5010.128.013, Flexa
Screw fitting Rated width=21 M20 straight Brass, nickel-plated, 5010.327.020, Flexa
Metallic tubing 21 10 m, 4011.111.017, Flexa
Screw fitting Rated width=21 PG16 straight Brass, nickel-plated, 5010.428.016, Flexa
Flexa USK-P 5020.130.013 - 5020.130.013
Screw fitting Rated width=27 mm M25 straight Plastic (PP), impact-proof, 5020.330.025, Flexa
Metallic tubing 27 10 m, 4011.111.022, Flexa
Screw fitting Rated width=19 PG13.5 straight Brass, nickel-plated, 5010.127.013, Flexa
Screw fitting Rated width=14 PG9 straight Brass, nickel-plated, 5010.128.009, Flexa
Screw fitting Rated width=14 mm M12 straight Plastic (PP), impact-proof, 5020.730.012, Flexa
Screw fitting Rated width=27 M25 straight Brass, nickel-plated, 5010.328.025, Flexa
Screw fitting Rated width=17 PG11 straight Brass, nickel-plated, 5010.127.011, Flexa
Metallic tubing 17 10 m, 4011.111.013, Flexa