Daburn Electronics & Design is a manufacturer and supplier of electronic components, specializing in wire, cable, tubing, and connectors. They offer a wide range of products for various industries, including aerospace, medical, and telecommunications.

Hook-up Wire 22AWG Stranded Ultra-Flexible Tinned Copper 500ft Black
22 AWG Stranded Hook-Up Wire, 20kV, FEP Insulation, Red
28 AWG Solid Silver-Plated Copper Wire with TFE Teflon Insulation, Black, 1000 ft
Hook-up Strnd 22AWG White 500ft 20kV 200°C
Hook-up Wire 1Conductors 6AWG 7.54mm Tinned Copper 600VAC
Computer Cable 9Conductors 24AWG 5.8mm 300VAC Gray
HOOK-UP STRND 22AWG BLACK 100
Flat Cable 20Conductors 26AWG 600VAC
Hook-up Wire 1Conductors 20AWG 1.45mm Tinned Copper 600VAC
Multi-Conductor Cable 2Conductors 28AWG 3.05mm 600VAC Gray
Audio Cable 4Conductors 22AWG 4.19mm 300V Gray
Flat Cable 8Conductors 24AWG 600VAC
HOOK-UP STRND 16AWG BLACK 50
Multi-Conductor Cable 5Conductors 22AWG 3.33mm 600VAC
Flat Cable 30Conductors 30AWG 600VAC
Hook-up Wire 1Conductors 16AWG 2.92mm Tinned Copper 1000VAC
Hook-up Wire 1Conductors 22AWG 2.54mm Tinned Copper 5000VAC
Multi-Conductor Cable 4Conductors 24AWG 3.66mm 600VAC
HOOK-UP STRND 12AWG WHITE 50
Ground Isolation Xformer