Kaschke Components GmbH is a manufacturer specializing in electronic components, including transformers, inductors, and chokes. They offer a range of standard and custom-designed solutions for various industrial applications.
POWER TRANSFORMER
Power Transformer 2 x 22mH ±30%
POWER TRANSFORMER
Power Transformer 9W 0.89H
POWER TRANSFORMER
POWER TRANSFORMER
POWER TRANSFORMER
Ferrite Core Toroid Core K 4000-Material 2550nH 25%
POWER TRANSFORMER
Power Transformer
POWER TRANSFORMER
POWER TRANSFORMER
POWER TRANSFORMER
POWER TRANSFORMER
INDUCTOR SURFACE MOUNT
Inductor Wirewound 680uH 10% 1KHz 380mA RDL
POWER TRANSFORMER
POWER TRANSFORMER
Inductor Wirewound 1.2mH 10% 1KHz 280mA RDL
POWER TRANSFORMER