Caddock is a manufacturer of high-precision, high-performance thick film resistors and electronic components. They specialize in power resistors, precision current sense resistors, and custom resistor networks for demanding applications.

Power Film Resistor, 0.10 Ohm, 1%, 30W, TO-220
Kool-Pak Power Film Resistor, 12 Ohm, 30W, 1%, TO-220
Kool-Pak® Power Film Resistor, 100 Ohm, 20W, ±1%, TO-220 Style
Resistor, Power Film, 100 Kiloohms, 0.75 W, +/- 1, Radial Leaded, 400 V (Max.)
1kR 60W 1% TO-220 Through-Hole Resistor
50mR 60W 1% TO-220 Through-Hole Resistor
Thick Film Resistors - Through Hole 40K ohm .33W 0.05% 5ppm
Thick Film Resistors - Through Hole 20M ohm 0.75W 1% With standoff
10 Ohm 15W Thick Film Resistor, TO-126, 1% Tolerance
Resistor; Metal Film; Res 33 Kilohms; Pwr-Rtg 10 W; Tol 1%; Axial
RES 0.2 OHM 100W 1% TO247
Array/Network Resistor, Special, 1200V, Through Hole Mount
RES 0.1 OHM 1W 1% SR10
RES 0.75 OHM 25W 1% D-PAK
RES 27 OHM 15W 1% TO126
Resistor; Thick Film; Res 2 Megohms; Pwr-Rtg 0.75 W; Tol 1%; Radial; Precision
Thick Film Resistors - Through Hole 200K ohm 0.75W 1% With standoff
1kR 1% 25W DPAK Thick Film Chip Resistor
RES 500 OHM 15W 1% TO126
Resistor; Metal Film; Res 50 Kilohms; Pwr-Rtg 6 W; Tol 1%; Axial