Bopla Enclosures is a leading manufacturer of high-quality plastic and aluminum enclosures for electronic components. They offer a wide range of standard and custom enclosure solutions designed for various industrial, commercial, and consumer applications.

BOS-Streamline BS 800 F-7024 Handheld Enclosure, ABS, 210 x 102.3 x 36.2 mm
Wall-mount casing, Build-in casing Polycarbonate (PC) Light grey (RAL 7035) 80 x 151 x 90 Bopla 1 pc(s)
CENTER SECTION 0.5 147X323X52MM
BOPLA AS 0030-0100 WB WALL FITTING, 100MM
Box Abs Blu-grn 7.09"L X 3.31"W
BOPLA 04303000 Enclosure, IP66, Euromas, Multipurpose, 37 mm, 55 mm, 55 mm, PET (Polyester), Grey
Wall mounting bracket Metal 200 x 32 x 9 mm Aluminium IP 65, AT 1800-0200 WB, Bopla
CENTER SECTION 1.5 147X176X140MM
BOX PLASTIC GRAY 9.88L X 3.58W
BOX ALUM GRAY/NAT 5.91LX7.24W
Hand casing light grey 210 x 98 x 35 mm ABS IP 65 With film surface and battery case IP 65, BS804 F-7035, Bopla
Universal casing Acrylonitrile butadiene styrene Light grey 240 x 160 x 90 Bopla T 2401 1 pc(s)
Aluminum Standard Enclosure Painted Ral7001 Silver Grey Rohs Compliant: Yes
Universal housing dark grey 250 x 80 x 50 mm Aluminium IP 66 EUROMAS, 01.082505.0/A117, Bopla
BOPLA B 221306 PC-V0-G GRAPHITE GREY Enclosure, IP66, IP67, Multipurpose, 60 mm, 125 mm, 231 mm, PC (Polycarbonate), Grey
Decorative seal yellow, BS600 DI-D-1003, Bopla
Box S Steel Nat 7.87"L X 7.87"W
Plastic enclosure grey, RAL 7038 141.4 x 74.7 x 15 mm ABS IP 40, C 1435 F-NG-7038, Bopla
Bopla Connector case Thermoplast (L x W x H) 100 x 50 x 40 mm Light grey
HOUSING ABS GRAY 6.34L X 6.54W