UCC25600EVM, Evaluation Board for the UCC25600, 300W LLC Resonant Half-Bridge Converter
참조 설계 작성자: Texas Instruments
UCC25600EVM, Evaluation Board for the UCC25600, 300W LLC Resonant Half-Bridge Converter. The UCC25600 evaluation module, EVM (HPA341) is a 300W LLC resonant half-bridge converter, providing a regulated output voltage nominally at 12V at maximum 300W of load power with reinforced isolation of AC-DC off-line application between the primary and the secondary, operating from a DC source of 390V. The EVM uses the UCC25600 resonant half-bridge controller which integrates built-in state of the art efficiency boost features with high level protection features to provide cost effective solutions for LLC resonant half-bridge converter applications