Typical Application with 5V Output Adjusted to 6V for ADP7142 40V, 200mA Low Noise CMOS LDO

참조 설계 작성자: Analog Devices

Typical Application with 5V Output Adjusted to 6V for ADP7142 40V, 200mA Low Noise CMOS LDO
Typical Application with 5V Output Adjusted to 6V for ADP7142 40V, 200mA Low Noise CMOS LDO. The ADP7142 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 V to 40 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed signal circuits operating from 40V down to 1.2V rails