Typical Application Using ADM3062EACPZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 500 kbps RS-485 Transceiver
참조 설계 작성자: Analog Devices
Typical Application Using ADM3062EACPZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 500 kbps RS-485 Transceiver. The ADM306xE is a 3 to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3062E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62V