Typical Application of ADP121 TSOT with Fixed Output Voltage, 1.8V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator

참조 설계 작성자: Analog Devices

Typical Application of ADP121 TSOT with Fixed Output Voltage, 1.8V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator

Typical Application of ADP121 TSOT with Fixed Output Voltage, 1.8V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator. The ADP121 is a quiescent current, low dropout, linear regulator that operates from 2.3 V to 5.5 V and provides up to 150 mA of output current