Typical Application for TL431 Programmable Precision References for High Current Shunt Regulator for Series Pass Regulator

참조 설계 작성자: onsemi

Typical Application for TL431 Programmable Precision References for High Current Shunt Regulator for Series Pass Regulator

Typical Application for TL431 Programmable Precision References for High Current Shunt Regulator for Series Pass Regulator. The TL431A, B integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36V with two external resistors. These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 ohm. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies and op amp circuitry

참조 설계

쿠키를 사용합니다

쿠키를 사용하여 경험을 개인화하고 기능을 개선합니다. "모두 허용"을 클릭하면 모든 쿠키 사용에 동의하는 것입니다. 쿠키. 자세한 내용은 개인정보 처리방침을 참조하십시오.