Typical Application for MIC47053: 500mA Micro-power ULDO Linear Regulator
참조 설계 작성자: Microchip Technology
Typical Application for MIC47053: 500mA Micro-power ULDO Linear Regulator. The MIC47053 is a high-speed, adjustable output ultra-low dropout, dual NMOS ULDO designed to power point-of-load applications that require a low-voltage, high-current power supply. The MIC47053 can source 500mA of output current while only requiring a 1F ceramic output capacitor for stability. The MIC47053 offers ±2% output voltage accuracy over temperature, low dropout voltage (49mV @ 500mA), and low ground current which makes this device ideally suited for mobile and point-of-load applications