Typical Application for MCP2562FD High-Speed CAN Flexible Data Rate Transceiver
참조 설계 작성자: Microchip Technology
Typical Application for MCP2562FD is a second generation high-speed CAN transceiver. It offers the same features as the MCP2562. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD)