Typical Application for LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70 uA Quiescent Current
참조 설계 작성자: Analog Devices
Typical Application for LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70 uA Quiescent Current. The LT3480 is an adjustable frequency (200kHz to 2.4MHz) monolithic buck switching regulator that accepts input voltages up to 36V (60V maximum). A high efficiency 0.25 switch is included on the die along with a boost Schottky diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application