Typical Application for LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good

참조 설계 작성자: Analog Devices

Typical Application for LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good

Typical Application for LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good. The LT3065 Series are micropower, low-noise, low-dropout voltage (LDO) linear regulators that operate over a 1.8V to 45V input voltage range. The devices supply 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality

참조 설계

쿠키를 사용합니다

쿠키를 사용하여 경험을 개인화하고 기능을 개선합니다. "모두 허용"을 클릭하면 모든 쿠키 사용에 동의하는 것입니다. 쿠키. 자세한 내용은 개인정보 처리방침을 참조하십시오.